




RR9LI2500T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9LI2500T00CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9LI2500T00CIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LI2500T00CIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C6, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.64000 | kr.181.64 |
| 5 | kr.167.06000 | kr.835.30 |
| 10 | kr.161.13100 | kr.1,611.31 |
| 25 | kr.153.62320 | kr.3,840.58 |
| 60 | kr.146.77317 | kr.8,806.39 |
| 120 | kr.141.56692 | kr.16,988.03 |
| 300 | kr.134.96720 | kr.40,490.16 |
| Unit Price without VAT: | kr.181.64000 |
|---|---|
| Unit Price with VAT: | kr.227.05000 |












