



RR9LE5410CCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1726-ND |
Manufacturer | |
Manufacturer Product Number | RR9LE5410CCP-IMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 12V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LE5410CCP-IMR6B Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop, Wall Mount (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord, Multi-Blade (Sold Separately) | Input Connector IEC 320-C6, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) |
Voltage - Output 12V | Approval Agency CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 5.41A | Standard Number 60601-1-11; 60601-1-2; 62368-1 |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.17000 | kr.166.17 |
| 5 | kr.152.79400 | kr.763.97 |
| 10 | kr.147.37300 | kr.1,473.73 |
| 30 | kr.139.17567 | kr.4,175.27 |
| 60 | kr.134.24000 | kr.8,054.40 |
| 120 | kr.129.47808 | kr.15,537.37 |
| 270 | kr.124.12170 | kr.33,512.86 |
| 510 | kr.120.07637 | kr.61,238.95 |
| Unit Price without VAT: | kr.166.17000 |
|---|---|
| Unit Price with VAT: | kr.207.71250 |





