




RR9LA4500CCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9LA4500CCP-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9LA4500CCP-IMR6B |
Description | AC/DC DSKTP/WALL MT ADAPT 5V 23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 23 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LA4500CCP-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 23 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C6, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.58000 | kr.112.58 |
| 5 | kr.103.50000 | kr.517.50 |
| 10 | kr.99.83400 | kr.998.34 |
| 48 | kr.92.00125 | kr.4,416.06 |
| 96 | kr.88.73802 | kr.8,518.85 |
| 144 | kr.86.88313 | kr.12,511.17 |
| 288 | kr.83.80111 | kr.24,134.72 |
| 528 | kr.81.19648 | kr.42,871.74 |
| Unit Price without VAT: | kr.112.58000 |
|---|---|
| Unit Price with VAT: | kr.140.72500 |






