




RR9KI2500T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KI2500T00CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KI2500T00CIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KI2500T00CIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop, Wall Mount (Class II) | Input Connector IEC 320-C8, Multi-Blade (Sold Separately) |
Input Type Cord, Multi-Blade (Sold Separately) | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI |
Voltage - Output 24V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.78000 | kr.151.78 |
| 5 | kr.139.54400 | kr.697.72 |
| 10 | kr.134.59800 | kr.1,345.98 |
| 45 | kr.124.45133 | kr.5,600.31 |
| 90 | kr.120.03667 | kr.10,803.30 |
| 135 | kr.117.52763 | kr.15,866.23 |
| 270 | kr.113.35967 | kr.30,607.11 |
| 540 | kr.109.33881 | kr.59,042.96 |
| Unit Price without VAT: | kr.151.78000 |
|---|---|
| Unit Price with VAT: | kr.189.72500 |












