
PR9SI2700A00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1936-ND |
Manufacturer | |
Manufacturer Product Number | PR9SI2700A00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | PR9SI2700A00-IMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Stripped, Tinned Wire Leads |
Region Utilized International | Cord Length 23.6" (0.60m) |
Form Desktop (Class II) | Input Connector Wire Leads |
Input Type Cord | Features Ruggedized, IP68 - Dust Tight, Waterproof |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 2.7A | Standard Number 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 65 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.60000 | kr.187.60 |
| 5 | kr.172.52400 | kr.862.62 |
| 20 | kr.160.50350 | kr.3,210.07 |
| 40 | kr.154.81000 | kr.6,192.40 |
| 60 | kr.151.57350 | kr.9,094.41 |
| 100 | kr.147.59270 | kr.14,759.27 |
| 260 | kr.140.42538 | kr.36,510.60 |
| Unit Price without VAT: | kr.187.60000 |
|---|---|
| Unit Price with VAT: | kr.234.50000 |





