



PR91X1200T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1927-ND |
Manufacturer | |
Manufacturer Product Number | PR91X1200T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 54V 65W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 54V 65 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | PR91X1200T00-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Either | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | Wire Leads | |
Features | Ruggedized, IP68 - Dust Tight, Waterproof | |
Size / Dimension | 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.97000 | kr.171.97 |
| 5 | kr.158.13200 | kr.790.66 |
| 20 | kr.147.11700 | kr.2,942.34 |
| 40 | kr.141.90075 | kr.5,676.03 |
| 60 | kr.138.93433 | kr.8,336.06 |
| 100 | kr.135.28510 | kr.13,528.51 |
| 260 | kr.128.71485 | kr.33,465.86 |
| 500 | kr.124.40346 | kr.62,201.73 |
| Unit Price without VAT: | kr.171.97000 |
|---|---|
| Unit Price with VAT: | kr.214.96250 |

