


PR91A3000USBCIMRVB | |
|---|---|
DigiKey Part Number | 1939-PR91A3000USBCIMRVB-ND |
Manufacturer | |
Manufacturer Product Number | PR91A3000USBCIMRVB |
Description | AC/DC ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | - | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 78.7" (2.00m) | |
Input Connector | NEMA 1-15P | |
Features | Ruggedized, IP68 - Dust Tight, Waterproof | |
Size / Dimension | 3.83" L x 1.82" W x 1.26" H (97.2mm x 46.2mm x 32.0mm) | |
Approval Agency | CB, CE, cURus, CSA, EAC, ETL, FCC, LPS, PSE, Ukraine, UL, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.27000 | kr.195.27 |
| 5 | kr.185.97800 | kr.929.89 |
| 20 | kr.178.32850 | kr.3,566.57 |
| 40 | kr.174.62250 | kr.6,984.90 |
| 60 | kr.172.49233 | kr.10,349.54 |
| 100 | kr.169.84290 | kr.16,984.29 |
| 260 | kr.164.99827 | kr.42,899.55 |
| Unit Price without VAT: | kr.195.27000 |
|---|---|
| Unit Price with VAT: | kr.244.08750 |


