PLUG-USBC-241SMTV-4BQC15 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.31150
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.4.91286
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLUG-USBC-241SMTV-4BQC15

DigiKey Part Number
1939-PLUG-USBC-241SMTV-4BQC15TR-ND - Tape & Reel (TR)
1939-PLUG-USBC-241SMTV-4BQC15CT-ND - Cut Tape (CT)
1939-PLUG-USBC-241SMTV-4BQC15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLUG-USBC-241SMTV-4BQC15
Description
USB TYPE C PLUG SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PLUG-USBC-241SMTV-4BQC15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
100VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.55000kr.13.55
10kr.11.50000kr.115.00
25kr.10.77680kr.269.42
50kr.10.26200kr.513.10
100kr.9.77180kr.977.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.9.04227kr.2,712.68
600kr.8.61053kr.5,166.32
900kr.8.36773kr.7,530.96
1.500kr.8.07161kr.12,107.41
2.100kr.7.88236kr.16,552.96
3.000kr.7.68657kr.23,059.71
7.500kr.7.20587kr.54,044.03
Manufacturers Standard Package
Unit Price without VAT:kr.13.55000
Unit Price with VAT:kr.16.93750