
JACK-USBC-241SMTV-4BQC14 | |
|---|---|
DigiKey Part Number | 1939-JACK-USBC-241SMTV-4BQC14TR-ND - Tape & Reel (TR) 1939-JACK-USBC-241SMTV-4BQC14CT-ND - Cut Tape (CT) 1939-JACK-USBC-241SMTV-4BQC14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-241SMTV-4BQC14 |
Description | USB TYPE C JACK 24 POS IPX7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-241SMTV-4BQC14 Models |
Category | Mounting Feature Vertical |
Manufacturer GlobTek, Inc. | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20V |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.7.10100 | kr.71.01 |
| 25 | kr.6.65200 | kr.166.30 |
| 50 | kr.6.33360 | kr.316.68 |
| 100 | kr.6.03120 | kr.603.12 |
| 250 | kr.5.65324 | kr.1,413.31 |
| 500 | kr.5.38330 | kr.2,691.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.06075 | kr.6,072.90 |
| 2.400 | kr.4.81925 | kr.11,566.20 |
| 3.600 | kr.4.68339 | kr.16,860.20 |
| 6.000 | kr.4.51773 | kr.27,106.38 |
| 8.400 | kr.4.41185 | kr.37,059.54 |
| 12.000 | kr.4.30232 | kr.51,627.84 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |



