



GT966007056-T3-PPOE | |
|---|---|
DigiKey Part Number | 1939-1699-ND |
Manufacturer | |
Manufacturer Product Number | GT966007056-T3-PPOE |
Description | POE INJECTOR 56V 70W DESKTOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | GT966007056-T3-PPOE Models |
Category | Features OCP, OVP |
Manufacturer GlobTek, Inc. | Operating Temperature -10°C ~ 40°C |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 6.50" L x 2.22" W x 1.28" H (165.0mm x 56.5mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, EAC, ETL, UkrSEPRO, VCCI |
Number of Ports 2 | Standard Number 60950-1 |
Voltage - Output 56V | Note AC Power Cord Sold Separately |
Current - Output 1.25 A | Input Connector IEC 320-C14 |
Power (Watts) - Per Port 70W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3af | Base Product Number |
Data Rate 10/100/1000 Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.50000 | kr.259.50 |
| 20 | kr.219.39900 | kr.4,387.98 |
| 40 | kr.211.03950 | kr.8,441.58 |
| 60 | kr.206.29733 | kr.12,377.84 |
| 100 | kr.200.47400 | kr.20,047.40 |
| 260 | kr.190.02004 | kr.49,405.21 |
| Unit Price without VAT: | kr.259.50000 |
|---|---|
| Unit Price with VAT: | kr.324.37500 |







