
5014111M0703A(R) | |
---|---|
DigiKey Part Number | 1939-5014111M0703A(R)-ND |
Manufacturer | |
Manufacturer Product Number | 5014111M0703A(R) |
Description | CORD AUSTRALIA AS/NZ3 WITHOUT GR |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black AS/NZS 3112 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | AS/NZS 3112 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | RCM, SAA | |
Approved Countries | Australia, New Zealand | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.11.72326 | kr.5,861.63 |
Unit Price without VAT: | kr.11.72326 |
---|---|
Unit Price with VAT: | kr.14.65408 |