USBANBR201M5MICBCMC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBANBR201M5MICBCMC5

DigiKey Part Number
1939-USBANBR201M5MICBCMC5-ND
Manufacturer
Manufacturer Product Number
USBANBR201M5MICBCMC5
Description
USB A MALE 4 PIN TO MICRO USB CO
Customer Reference
Detailed Description
Cable A Male to Micro B Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
4.92' (1.50m)
Specifications
-
Transfer Rate
-
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.163.84000kr.163.84
20kr.132.60500kr.2,652.10
40kr.126.27675kr.5,051.07
60kr.122.71683kr.7,363.01
100kr.118.37570kr.11,837.57
260kr.110.66562kr.28,773.06
500kr.105.68294kr.52,841.47
Manufacturers Standard Package
Unit Price without VAT:kr.163.84000
Unit Price with VAT:kr.204.80000