_sml.jpg)
_sml.jpg)
_sml.jpg)

2194272M5701-T(R) | |
|---|---|
DigiKey Part Number | 1939-1606-ND |
Manufacturer | |
Manufacturer Product Number | 2194272M5701-T(R) |
Description | CORD 17AWG IRAM 2073-IEC320 8.2' |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black IRAM 2073 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IRAM 2073 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | IRAM, S+ MARK | |
Approved Countries | Argentina | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.30000 | kr.47.30 |
| 10 | kr.40.19200 | kr.401.92 |
| 25 | kr.37.67040 | kr.941.76 |
| 80 | kr.34.70163 | kr.2,776.13 |
| 160 | kr.33.04563 | kr.5,287.30 |
| 320 | kr.31.46881 | kr.10,070.02 |
| 560 | kr.30.25132 | kr.16,940.74 |
| 1.040 | kr.28.95982 | kr.30,118.21 |
| Unit Price without VAT: | kr.47.30000 |
|---|---|
| Unit Price with VAT: | kr.59.12500 |

