Image for TR9KE3750CCPIMR6BLED is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9KE3750CCPIMR6BLED

DigiKey Part Number
1939-TR9KE3750CCPIMR6BLED-ND
Manufacturer
Manufacturer Product Number
TR9KE3750CCPIMR6BLED
Description
12V LED DRIVER DESKTOP MED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.75A 24V LED Driver Topology Output
Datasheet
 Datasheet
EDA/CAD Models
TR9KE3750CCPIMR6BLED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Output
24V
Current - Output (Max)
3.75A
Power (Watts)
90 W
Operating Temperature
-10°C ~ 40°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.322.44850kr.6,448.97
Unit Price without VAT:kr.322.44850
Unit Price with VAT:kr.403.06063