

1420 | |
|---|---|
DigiKey Part Number | BK1420-ND |
Manufacturer | |
Manufacturer Product Number | 1420 |
Description | VARIABLE AC POWER SUPPLY: 0-150 |
Customer Reference | |
Detailed Description | 0 ~ 150VAC Output Bench (AC to AC) Isolation Power Supply Analog 0 ~ 3A Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to AC) Isolation | |
Voltage - Supply | 120VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VAC | |
Current - Output | 0 ~ 3A | |
Display Type | Analog | |
Number of Characters | - | |
Size / Dimension | 10.512" L x 5.709" W x 12.008" H (267.00mm x 145.00mm x 305.00mm) | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 5% of Full Scale | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | 22 lbs (10 kg) |

