Power Switch/Driver 1.5A 4-WLCSP (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF71300

DigiKey Part Number
2500-GLF71300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF71300
Description
NANO-CURRENT CONSUMED PWR SWITCH
Customer Reference
Detailed Description
Power Switch/Driver 1.5A 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1.5A
Mfr
Rds On (Typ)
34mOhm
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
4-WLCSP (0.77x0.77)
Switch Type
Package / Case
Output Configuration
High Side
Base Product Number
Voltage - Supply (Vcc/Vdd)
1.1V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.600
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of kr.3,170.00 or more for products shipped by GLF Integrated Power
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):200000
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10kr.2.17500kr.21.75
20kr.1.88300kr.37.66
30kr.1.76267kr.52.88
100kr.1.30600kr.130.60
250kr.1.10316kr.275.79
500kr.1.05244kr.526.22
1.000kr.0.77982kr.779.82
4.000kr.0.72910kr.2,916.40
8.000kr.0.67838kr.5,427.04
Unit Price without VAT:kr.2.17500
Unit Price with VAT:kr.2.71875