
GD5F1GM7UEYIGR | |
---|---|
DigiKey Part Number | 1970-GD5F1GM7UEYIGRTR-ND - Tape & Reel (TR) 1970-GD5F1GM7UEYIGRCT-ND - Cut Tape (CT) 1970-GD5F1GM7UEYIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD5F1GM7UEYIGR |
Description | IC FLASH 1GBIT SPI/QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 600µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.86000 | kr.17.86 |
10 | kr.16.65300 | kr.166.53 |
25 | kr.16.16640 | kr.404.16 |
50 | kr.15.79780 | kr.789.89 |
100 | kr.15.42850 | kr.1,542.85 |
250 | kr.14.94120 | kr.3,735.30 |
500 | kr.14.57524 | kr.7,287.62 |
1.000 | kr.14.21306 | kr.14,213.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.11.60205 | kr.34,806.15 |
Unit Price without VAT: | kr.17.86000 |
---|---|
Unit Price with VAT: | kr.22.32500 |