
GD55B01GFBIRY | |
|---|---|
DigiKey Part Number | 1970-GD55B01GFBIRY-ND |
Manufacturer | |
Manufacturer Product Number | GD55B01GFBIRY |
Description | IC FLASH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.93000 | kr.84.93 |
| 10 | kr.78.81600 | kr.788.16 |
| 25 | kr.76.36720 | kr.1,909.18 |
| 50 | kr.74.52280 | kr.3,726.14 |
| 100 | kr.72.69250 | kr.7,269.25 |
| 250 | kr.70.30296 | kr.17,575.74 |
| 500 | kr.68.52710 | kr.34,263.55 |
| Unit Price without VAT: | kr.84.93000 |
|---|---|
| Unit Price with VAT: | kr.106.16250 |

