GD25WD80EKIGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: kr.2.92934
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25WD80EKIGR

DigiKey Part Number
1970-GD25WD80EKIGRTR-ND - Tape & Reel (TR)
1970-GD25WD80EKIGRCT-ND - Cut Tape (CT)
1970-GD25WD80EKIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25WD80EKIGR
Description
IC FLASH 8MBIT SPI/DUAL 8USON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (1.5x1.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
100µs, 6ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
10kr.4.02600kr.40.26
25kr.3.62760kr.90.69
100kr.3.18850kr.318.85
250kr.2.97856kr.744.64
500kr.2.85210kr.1,426.05
1.000kr.2.74810kr.2,748.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.61952kr.7,858.56
6.000kr.2.55662kr.15,339.72
9.000kr.2.52511kr.22,725.99
15.000kr.2.49021kr.37,353.15
21.000kr.2.46981kr.51,866.01
Manufacturers Standard Package
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750