


GD25Q64EQIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q64EQIGRTR-ND - Tape & Reel (TR) 1970-GD25Q64EQIGRCT-ND - Cut Tape (CT) 1970-GD25Q64EQIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q64EQIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (4x4) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 70µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (4x4) |
Memory Organization 8M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.8.80000 | kr.88.00 |
| 25 | kr.8.55640 | kr.213.91 |
| 50 | kr.8.36880 | kr.418.44 |
| 100 | kr.8.18050 | kr.818.05 |
| 250 | kr.7.92980 | kr.1,982.45 |
| 500 | kr.7.74076 | kr.3,870.38 |
| 1.000 | kr.7.55265 | kr.7,552.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.25803 | kr.21,774.09 |
| 6.000 | kr.7.07532 | kr.42,451.92 |
| 9.000 | kr.6.96988 | kr.62,728.92 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |


