Parametric Equivalent



GD25Q40ET2GR | |
|---|---|
DigiKey Part Number | 1970-GD25Q40ET2GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25Q40ET2GR |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 140µs, 4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.69552 | kr.24,259.68 |
| Unit Price without VAT: | kr.2.69552 |
|---|---|
| Unit Price with VAT: | kr.3.36940 |


