GD25Q40EEIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gigadevice Electronics Singapore PTE.LTD.
In Stock: 0
Unit Price: kr.2.24784
Datasheet
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (3x2)
GD continues to push for SPI-NOR growth in vertical segments

GD25Q40EEIGR

DigiKey Part Number
1970-GD25Q40EEIGRTR-ND - Tape & Reel (TR)
1970-GD25Q40EEIGRCT-ND - Cut Tape (CT)
1970-GD25Q40EEIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q40EEIGR
Description
IC FLASH 4MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
70µs, 2ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
7 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-USON (3x2)
Memory Organization
512K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25Q40EKIGRGigadevice Electronics Singapore PTE.LTD.01970-GD25Q40EKIGRTR-NDkr.2.24784Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.63300kr.36.33
25kr.3.53520kr.88.38
50kr.3.46040kr.173.02
100kr.3.38560kr.338.56
250kr.3.28616kr.821.54
500kr.3.21032kr.1,605.16
1.000kr.3.13462kr.3,134.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01520kr.9,045.60
6.000kr.2.94066kr.17,643.96
9.000kr.2.89746kr.26,077.14
15.000kr.2.84355kr.42,653.25
21.000kr.2.80840kr.58,976.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750