GD25Q128EYIGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 2.584
Unit Price: kr.1.57000
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: kr.2.14000
Datasheet
8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q128EYIGR

DigiKey Part Number
1970-GD25Q128EYIGRTR-ND - Tape & Reel (TR)
1970-GD25Q128EYIGRCT-ND - Cut Tape (CT)
1970-GD25Q128EYIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q128EYIGR
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.46000kr.11.46
10kr.10.73900kr.107.39
25kr.10.43200kr.260.80
50kr.10.19900kr.509.95
100kr.9.96480kr.996.48
250kr.9.65480kr.2,413.70
500kr.9.42132kr.4,710.66
1.000kr.9.18963kr.9,189.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.53427kr.28,602.81
6.000kr.9.29280kr.55,756.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.46000
Unit Price with VAT:kr.14.32500