24 TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LX256EBIRY

DigiKey Part Number
1970-GD25LX256EBIRY-ND
Manufacturer
Manufacturer Product Number
GD25LX256EBIRY
Description
IC FLSH 256MBIT SPI/OCTL 24TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.33.28000kr.33.28
10kr.30.98200kr.309.82
25kr.30.05680kr.751.42
50kr.29.35420kr.1,467.71
100kr.28.65280kr.2,865.28
250kr.27.73248kr.6,933.12
500kr.27.04410kr.13,522.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.28000
Unit Price with VAT:kr.41.60000