Parametric Equivalent

GD25LR256FWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LR256FWIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LR256FWIGR |
Description | IC FLASH 256MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 104 MHz 7 ns 8-WSON (5x6) |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 120µs, 1.2ms |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (5x6) |
Memory Organization 32M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25LR256FYIGR | Gigadevice Electronics Singapore PTE.LTD. | 0 | 1970-GD25LR256FYIGRTR-ND | kr.20.01538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.53217 | kr.52,596.51 |
| Unit Price without VAT: | kr.17.53217 |
|---|---|
| Unit Price with VAT: | kr.21.91521 |


