
GD25LQ80EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ80EEIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ80EEIGRCT-ND - Cut Tape (CT) 1970-GD25LQ80EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ80EEIGR |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.4.15400 | kr.41.54 |
| 25 | kr.3.74280 | kr.93.57 |
| 100 | kr.3.29150 | kr.329.15 |
| 250 | kr.3.07608 | kr.769.02 |
| 500 | kr.2.94630 | kr.1,473.15 |
| 1.000 | kr.2.83942 | kr.2,839.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.70733 | kr.8,121.99 |
| 6.000 | kr.2.64271 | kr.15,856.26 |
| 9.000 | kr.2.61035 | kr.23,493.15 |
| 15.000 | kr.2.57449 | kr.38,617.35 |
| 21.000 | kr.2.55352 | kr.53,623.92 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

