FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LQ128DYIGR

DigiKey Part Number
1970-1088-2-ND - Tape & Reel (TR)
1970-1088-1-ND - Cut Tape (CT)
1970-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25LQ128DYIGR
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
120 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
2.4ms
Part Status
Active
Voltage - Supply
1.65V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x8)
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.787
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.04000kr.16.04
10kr.14.96900kr.149.69
25kr.14.53880kr.363.47
50kr.14.21040kr.710.52
100kr.13.88210kr.1,388.21
250kr.13.44868kr.3,362.17
500kr.13.12228kr.6,561.14
1.000kr.12.79862kr.12,798.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.29389kr.36,881.67
Manufacturers Standard Package
Unit Price without VAT:kr.16.04000
Unit Price with VAT:kr.20.05000