
GD25LB256EBJRY | |
|---|---|
DigiKey Part Number | 1970-GD25LB256EBJRY-ND |
Manufacturer | |
Manufacturer Product Number | GD25LB256EBJRY |
Description | IC FLASH 256MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5 ns 24-TFBGA (6x8) |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 140µs, 2ms |
Packaging Tray | Access Time 5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (6x8) |
Memory Organization 32M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.17.90597 | kr.85,948.66 |
| Unit Price without VAT: | kr.17.90597 |
|---|---|
| Unit Price with VAT: | kr.22.38246 |

