Image for GD25LE64ELIGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LE64ELIGR

DigiKey Part Number
1970-GD25LE64ELIGRTR-ND - Tape & Reel (TR)
1970-GD25LE64ELIGRCT-ND - Cut Tape (CT)
1970-GD25LE64ELIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25LE64ELIGR
Description
IC FLASH 64MBIT SPI/QUAD 16WLCSP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 16-WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
60µs, 2.4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
16-WLCSP
Memory Organization
8M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.9.64900kr.96.49
25kr.9.38080kr.234.52
50kr.9.17400kr.458.70
100kr.8.96600kr.896.60
250kr.8.69036kr.2,172.59
500kr.8.48228kr.4,241.14
1.000kr.8.27560kr.8,275.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.95211kr.23,856.33
6.000kr.7.75164kr.46,509.84
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250