
GD25D80EKIGR | |
|---|---|
DigiKey Part Number | 1970-GD25D80EKIGRTR-ND - Tape & Reel (TR) 1970-GD25D80EKIGRCT-ND - Cut Tape (CT) 1970-GD25D80EKIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25D80EKIGR |
Description | IC FLASH 8MBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (1.5x1.5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 50µs, 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (1.5x1.5) |
Memory Organization 1M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.33500 | kr.33.35 |
| 25 | kr.3.24880 | kr.81.22 |
| 50 | kr.3.18140 | kr.159.07 |
| 100 | kr.3.11360 | kr.311.36 |
| 250 | kr.3.02216 | kr.755.54 |
| 500 | kr.2.95280 | kr.1,476.40 |
| 1.000 | kr.2.88331 | kr.2,883.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.77377 | kr.8,321.31 |
| 6.000 | kr.2.70534 | kr.16,232.04 |
| 9.000 | kr.2.66567 | kr.23,991.03 |
| 15.000 | kr.2.61614 | kr.39,242.10 |
| 21.000 | kr.2.58384 | kr.54,260.64 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


