
GD25T512MEYIGR | |
|---|---|
DigiKey Part Number | 1970-GD25T512MEYIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25T512MEYIGR |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, DTR 200 MHz 8-WSON (6x8) |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O, DTR |
Series | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WSON (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.37.88277 | kr.113,648.31 |
| Unit Price without VAT: | kr.37.88277 |
|---|---|
| Unit Price with VAT: | kr.47.35346 |

