GD25D40CKIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gigadevice Electronics Singapore PTE.LTD.
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Parametric Equivalent


Gigadevice Electronics Singapore PTE.LTD.
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Gigadevice Electronics Singapore PTE.LTD.
In Stock: 0
Unit Price: kr.1.95272
Datasheet
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D40CKIGR

DigiKey Part Number
1970-GD25D40CKIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25D40CKIGR
Description
IC FLASH 4MBIT SPI/DUAL 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Dual I/O
Mfr
Clock Frequency
104 MHz
Series
Write Cycle Time - Word, Page
50µs, 4ms
Packaging
Tape & Reel (TR)
Access Time
6 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-USON (1.5x1.5)
Memory Organization
512K x 8
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25D40CEIGRGigadevice Electronics Singapore PTE.LTD.01970-GD25D40CEIGRTR-NDkr.2.05036Parametric Equivalent
GD25D40EEIGRGigadevice Electronics Singapore PTE.LTD.01970-GD25D40EEIGRCT-NDkr.3.11000Parametric Equivalent
GD25D40EKIGRGigadevice Electronics Singapore PTE.LTD.01970-GD25D40EKIGRTR-NDkr.1.95272Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.13552kr.6,406.56
6.000kr.1.98826kr.11,929.56
15.000kr.1.91462kr.28,719.30
30.000kr.1.84098kr.55,229.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.13552
Unit Price with VAT:kr.2.66940