
GD25LB256EYEGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB256EYEGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LB256EYEGR |
Description | IC FLASH 256MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (6x8) |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 140µs, 3ms |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x8) |
Memory Organization 32M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.54335 | kr.58,630.05 |
| Unit Price without VAT: | kr.19.54335 |
|---|---|
| Unit Price with VAT: | kr.24.42919 |

