FLASH - NOR Memory IC 512Kbit SPI - Dual I/O 100 MHz 8-USON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D05CKIGR

DigiKey Part Number
1970-1085-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25D05CKIGR
Description
IC FLASH 512KBIT SPI/DUAL 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Kbit SPI - Dual I/O 100 MHz 8-USON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Dual I/O
Mfr
Clock Frequency
100 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
50µs, 4ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-USON (1.5x1.5)
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.2.06030kr.24,723.60
Unit Price without VAT:kr.2.06030
Unit Price with VAT:kr.2.57538