
| GD25B32ET2GR | |
|---|---|
| DigiKey Part Number | 1970-GD25B32ET2GRTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GD25B32ET2GR | 
| Description | IC FLASH 32MBIT SPI/QUAD 8SOP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 8-SOP | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR (SLC) | |
| Memory Size | ||
| Memory Organization | 4M x 8 | |
| Memory Interface | SPI - Quad I/O | |
| Write Cycle Time - Word, Page | - | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.5.29199 | kr.31,751.94 | 
| Unit Price without VAT: | kr.5.29199 | 
|---|---|
| Unit Price with VAT: | kr.6.61499 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark