
GD25UF64EQIGR | |
|---|---|
DigiKey Part Number | 1970-GD25UF64EQIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25UF64EQIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, DTR 120 MHz 8-USON (4x4) |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, DTR |
Series | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.14V ~ 1.26V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-USON (4x4) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.05121 | kr.18,153.63 |
| 6.000 | kr.5.82709 | kr.34,962.54 |
| Unit Price without VAT: | kr.6.05121 |
|---|---|
| Unit Price with VAT: | kr.7.56401 |

