FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 120 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25UF128ESIGR

DigiKey Part Number
1970-GD25UF128ESIGRTR-ND - Tape & Reel (TR)
1970-GD25UF128ESIGRCT-ND - Cut Tape (CT)
1970-GD25UF128ESIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25UF128ESIGR
Description
IC FLASH
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 120 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
120 MHz
Series
Write Cycle Time - Word, Page
100µs, 2ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
16M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.685
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.41000kr.15.41
10kr.14.41100kr.144.11
25kr.13.99880kr.349.97
50kr.13.68420kr.684.21
100kr.13.36850kr.1,336.85
250kr.12.95160kr.3,237.90
500kr.12.63764kr.6,318.82
1.000kr.12.32635kr.12,326.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.01855kr.24,037.10
4.000kr.11.71531kr.46,861.24
Manufacturers Standard Package
Unit Price without VAT:kr.15.41000
Unit Price with VAT:kr.19.26250