
GD25LB128EYIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB128EYIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LB128EYIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WSON (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.25178 | kr.30,755.34 |
| Unit Price without VAT: | kr.10.25178 |
|---|---|
| Unit Price with VAT: | kr.12.81473 |



