
GD25LB128ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB128ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LB128ESIGRCT-ND - Cut Tape (CT) 1970-GD25LB128ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB128ESIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.13.43400 | kr.134.34 |
| 25 | kr.13.05280 | kr.326.32 |
| 50 | kr.12.76120 | kr.638.06 |
| 100 | kr.12.46820 | kr.1,246.82 |
| 250 | kr.12.08000 | kr.3,020.00 |
| 500 | kr.11.78784 | kr.5,893.92 |
| 1.000 | kr.11.49797 | kr.11,497.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.21121 | kr.22,422.42 |
| 4.000 | kr.10.92867 | kr.43,714.68 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |


