
GD25D05CKIGR | |
|---|---|
DigiKey Part Number | 1970-1085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25D05CKIGR |
Description | IC FLASH 512KBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI - Dual I/O 100 MHz 8-USON (1.5x1.5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 50µs, 4ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (1.5x1.5) |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.06030 | kr.24,723.60 |
| Unit Price without VAT: | kr.2.06030 |
|---|---|
| Unit Price with VAT: | kr.2.57538 |

