
GFTM035AB320240YS4-RTF | |
|---|---|
DigiKey Part Number | 4699-GFTM035AB320240YS4-RTF-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFTM035AB320240YS4-RTF |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.88mm W x 55.36mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,641.91000 | kr.1,641.91 |
| 10 | kr.1,243.88300 | kr.12,438.83 |
| 100 | kr.1,094.61660 | kr.109,461.66 |
| 500 | kr.995.10600 | kr.497,553.00 |
| 1.000 | kr.895.59540 | kr.895,595.40 |
| Unit Price without VAT: | kr.1,641.91000 |
|---|---|
| Unit Price with VAT: | kr.2,052.38750 |

