
GFR1602Q-BNFEJSA01 | |
|---|---|
DigiKey Part Number | 4699-GFR1602Q-BNFEJSA01-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFR1602Q-BNFEJSA01 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | LED - White | |
Interface | RS-232 | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.55mm W x 0.65mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.495.42000 | kr.495.42 |
| 10 | kr.375.31300 | kr.3,753.13 |
| 100 | kr.330.27230 | kr.33,027.23 |
| 500 | kr.300.24750 | kr.150,123.75 |
| 1.000 | kr.270.22275 | kr.270,222.75 |
| Unit Price without VAT: | kr.495.42000 |
|---|---|
| Unit Price with VAT: | kr.619.27500 |

