
GFOG128064F-YG | |
---|---|
DigiKey Part Number | 4699-GFOG128064F-YG-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFOG128064F-YG |
Description | GRAPHIC DISPLAY OLED YELLOW 1.54 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Yellow OLED - Passive Matrix 8-Bit, Parallel, I2C, SPI 1.54" (39.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 37.05mm W x 19.52mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | 8-Bit, Parallel, I2C, SPI | |
Controller Type | SSD1309 | |
Graphics Color | Yellow | |
Background Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.168.51000 | kr.168.51 |
10 | kr.127.68000 | kr.1,276.80 |
100 | kr.112.35840 | kr.11,235.84 |
500 | kr.102.14400 | kr.51,072.00 |
1.000 | kr.91.92960 | kr.91,929.60 |
Unit Price without VAT: | kr.168.51000 |
---|---|
Unit Price with VAT: | kr.210.63750 |