GFC2002P-GPAE-JP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFC2002P-GPAEJUS

DigiKey Part Number
4699-GFC2002P-GPAEJUS-ND
Manufacturer
Manufacturer Product Number
GFC2002P-GPAEJUS
Description
20X2STN-GBL-Y/GVOP 4.4V 72X3
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Serial 72.00mm x 32.00mm x 11.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gi Far technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.51mm H x 1.95mm W
Outline L x W x H
72.00mm x 32.00mm x 11.50mm
Viewing Area
54.00mm L x 15.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
5V
Dot Size
0.35mm W x 0.52mm H
Interface
Serial
Controller Type
UCI7066CBXB
Operating Temperature
-20°C ~ 70°C
Text Color
Dark Blue
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.141.58000kr.141.58
10kr.107.23100kr.1,072.31
100kr.94.36350kr.9,436.35
500kr.85.78500kr.42,892.50
1.000kr.77.20650kr.77,206.50
Unit Price without VAT:kr.141.58000
Unit Price with VAT:kr.176.97500