
GFC1602F-YPOEES3A09 | |
|---|---|
DigiKey Part Number | 4699-GFC1602F-YPOEES3A09-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602F-YPOEES3A09 |
Description | 16X2STN-YYELLOW GREEN122*44V |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Y/G LED - Yellow/Green Parallel 122.00mm x 44.00mm x 14.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 122.00mm x 44.00mm x 14.50mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 99.00mm L x 24.00mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 3.3V |
Number of Characters 32.0 | Dot Size 0.92mm W x 1.10mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0B |
Display Type STN - Y/G | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 9.66mm H x 4.84mm W | Background Color Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.05000 | kr.153.05 |
| 5 | kr.115.94600 | kr.579.73 |
| 100 | kr.102.02960 | kr.10,202.96 |
| 500 | kr.92.75420 | kr.46,377.10 |
| 1.000 | kr.83.47878 | kr.83,478.78 |
| Unit Price without VAT: | kr.153.05000 |
|---|---|
| Unit Price with VAT: | kr.191.31250 |

