
GFA1602B-GPFE-JES | |
|---|---|
DigiKey Part Number | 4699-GFA1602B-GPFE-JES-ND |
Manufacturer | |
Manufacturer Product Number | GFA1602B-GPFE-JES |
Description | 16x2,STN-G,WHITE ,84*28*5.3 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 84.00mm x 28.00mm x 5.30mm |
Datasheet | Datasheet |
Category | Outline L x W x H 84.00mm x 28.00mm x 5.30mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 76.00mm L x 18.00mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 3.3V |
Number of Characters 32.0 | Dot Size 0.75mm W x 0.90mm H |
Display Format 16 x 2 | Interface I2C |
Character Format 5 x 8 Dots | Controller Type ST7032I |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Dark Blue |
Character Size 7.69mm H x 3.91mm W | Background Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.42000 | kr.84.42 |
| 5 | kr.63.94600 | kr.319.73 |
| 100 | kr.56.26700 | kr.5,626.70 |
| 500 | kr.51.15180 | kr.25,575.90 |
| 1.000 | kr.46.03662 | kr.46,036.62 |
| Unit Price without VAT: | kr.84.42000 |
|---|---|
| Unit Price with VAT: | kr.105.52500 |





