
GDL-SERTC-B | |
|---|---|
DigiKey Part Number | 1711-GDL-SERTC-B-ND |
Manufacturer | |
Manufacturer Product Number | GDL-SERTC-B |
Description | DUELINK RTC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) Clock Timing Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Interconnect System | DUELink (Qwiic/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.27000 | kr.83.27 |
| Unit Price without VAT: | kr.83.27000 |
|---|---|
| Unit Price with VAT: | kr.104.08750 |

