Direct



BRAINPAD-BP2 | |
|---|---|
DigiKey Part Number | BRAINPAD-BP2-ND |
Manufacturer | |
Manufacturer Product Number | BRAINPAD-BP2 |
Description | BRAINPAD STM32F401 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F401 BrainPad - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32F401 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment Javascript, Microsoft MakeCode |
Core Processor ARM® Cortex®-M4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRAINPAD-AR1 | GHI Electronics, LLC | 0 | BRAINPAD-AR1-ND | kr.315.88480 | Direct |


