


12.89288 | |
|---|---|
DigiKey Part Number | 4983-12.89288TR-ND - Tape & Reel (TR) 4983-12.89288CT-ND - Cut Tape (CT) 4983-12.89288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89288 |
Description | Crystal 24.5760Mhz SMD KX-9AT 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.54200 | kr.25.42 |
| 25 | kr.2.40400 | kr.60.10 |
| 50 | kr.2.30400 | kr.115.20 |
| 100 | kr.2.20890 | kr.220.89 |
| 250 | kr.2.08916 | kr.522.29 |
| 500 | kr.2.00268 | kr.1,001.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91975 | kr.1,919.75 |
| 2.000 | kr.1.84035 | kr.3,680.70 |
| 3.000 | kr.1.79545 | kr.5,386.35 |
| 5.000 | kr.1.74042 | kr.8,702.10 |
| 7.000 | kr.1.70512 | kr.11,935.84 |
| 10.000 | kr.1.66849 | kr.16,684.90 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

