13.56 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.56 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
12.89103

12.89126

DigiKey Part Number
4983-12.89126TR-ND - Tape & Reel (TR)
4983-12.89126CT-ND - Cut Tape (CT)
4983-12.89126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89126
Description
Crystal 13.560Mhz SMD KX-9AE 16p
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±120ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.54200kr.25.42
25kr.2.40400kr.60.10
50kr.2.30400kr.115.20
100kr.2.20890kr.220.89
250kr.2.08916kr.522.29
500kr.2.00268kr.1,001.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.91975kr.1,919.75
2.000kr.1.84035kr.3,680.70
3.000kr.1.79545kr.5,386.35
5.000kr.1.74042kr.8,702.10
7.000kr.1.70512kr.11,935.84
10.000kr.1.66849kr.16,684.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000